Filter Your Search
1 - 3 of 3 results
|
LM340LAH-12
Texas Instruments
|
Check for Price | Obsolete | 30 V | 14.3 V | 12 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.35 V | 11.65 V | BIPOLAR | 2.9 % | O-MBCY-W3 | 150 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-39 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
LM340LAH-12
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 27 V | 14.3 V | 12 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.35 V | 11.65 V | BIPOLAR | O-MBCY-W3 | e4 | COMMERCIAL | 1 | 150 °C | 260 | 40 | 3 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-39 | , | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
LM340LAH-12/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 27 V | 14.3 V | 12 V | 2.55 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.065 % | 0.08 % | 1 | 12.35 V | 11.65 V | BIPOLAR | 3 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | 70 °C | 260 | 40 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Nickel/Gold (Ni/Au) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-39 | , CAN3/4,.2 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |