Filter Your Search
1 - 4 of 4 results
![]() |
LM340S-5.0/NOPB
Texas Instruments
|
$1.2342 | Yes | No | Active | 35 V | 7 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.6 mm | 10.16 mm | 4.79 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SIP3H,.55TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | 1998-04-01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
![]() |
LM340S-5.0
Texas Instruments
|
$1.4473 | Yes | No | Obsolete | 35 V | 7 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | 70 °C | 235 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SIP3H,.55TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | 1998-04-01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LM340S-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.6 mm | 10.16 mm | 4.79 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
LM340S-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.6 mm | 10.16 mm | 4.79 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |