Filter Your Search
1 - 2 of 2 results
|
LM340T-15/NOPB
National Semiconductor Corporation
|
$0.6700 | Yes | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, POWER, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
LM340T-15/NOPB
Texas Instruments
|
$1.0025 | Yes | Yes | Active | 35 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | GREEN, POWER, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | Texas Instruments |