Filter Your Search
1 - 4 of 4 results
|
LM341T-5.0/NOPB
Texas Instruments
|
$0.9489 | Yes | Yes | Active | 35 V | 7.2 V | 5 V | 1.8 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, POWER, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||
|
LM341T-5.0
Texas Instruments
|
$1.2320 | Yes | No | Lifetime Buy | 35 V | 7.2 V | 5 V | 1.8 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | POWER, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | 1989-01-01 | ||
|
LM341T-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 V | 7.2 V | 5 V | 2.2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | POWER, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM341T-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 25 V | 7.2 V | 5 V | 2.2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | POWER, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |