Filter Your Search
1 - 7 of 7 results
|
LM3430SDX/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 18 V | 40 V | 6 V | 100 mA | YES | BOOST | 1.115 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC12,.12,16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM3430SDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 18 V | 40 V | 6 V | 1 A | YES | BUCK | 1.115 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVSON | SOLCC12,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 3 X 3 MM, LLP-12 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM3430SD/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 18 V | 40 V | 6 V | 100 mA | YES | BOOST | 1.115 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | GREEN, WSON-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM3430SD
National Semiconductor Corporation
|
Check for Price | No | Transferred | 18 V | 40 V | 6 V | 1 A | YES | BUCK | 1.115 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVSON | SOLCC12,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 3 X 3 MM, LLP-12 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM3430SDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 18 V | 40 V | 6 V | 1 A | YES | BUCK | 1.115 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 12 | UNSPECIFIED | HVSON | SOLCC12,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC12,.12,16 | not_compliant | EAR99 | 8542.39.00.01 | LCC | 12 | ||||
|
LM3430SD
Texas Instruments
|
Check for Price | No | No | Obsolete | 18 V | 40 V | 6 V | 1 A | YES | BUCK | 1.115 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 12 | UNSPECIFIED | HVSON | SOLCC12,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC12,.12,16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | LCC | 12 | |||
|
LM3430SD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 100 mA | YES | 1.115 MHz | CURRENT-MODE | R-PDSO-N12 | e3 | Not Qualified | 1 | 260 | 40 | 12 | PLASTIC/EPOXY | SON | SOLCC12,.12,16 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |