Filter Your Search
1 - 3 of 3 results
|
LM348MX/NOPB
Texas Instruments
|
$0.6751 | Yes | Obsolete | 7.5 mV | 0.5 V/us | 400 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LM348MX/NOPB
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 6 mV | 0.5 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | R-PDSO-G14 | e0 | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM348MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 mV | 0.5 V/us | 200 nA | 4.5 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1000 | 25000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |