Filter Your Search
1 - 2 of 2 results
|
LM34919BQTL/NOPB
Texas Instruments
|
$2.2091 | Yes | Yes | Active | 12 V | 40 V | 6 V | 2.5 V | 35 V | 600 mA | 1 | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PBGA-B10 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.7485 mm | 1.9815 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM34919BQTL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 2.6 MHz | CURRENT-MODE | R-PBGA-B10 | e1 | Not Qualified | 1 | 260 | 40 | 10 | PLASTIC/EPOXY | FBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |