Filter Your Search
1 - 1 of 1 results
|
LM350-10B24-C
MORNSUN
|
Check for Price | Yes | Active | 115 V | 24 V | 132 V | 90 V | 21.6 V | 28.8 V | 14.6 A | 1 | NO | YES | 65 kHz | ALSO OPERATES WITH SUPPLY RANGE OF 180 TO 264 VDC AND 240 TO 370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 350.4 W | R-MXMA-X | CB, CE, EN, GB, IEC, UKCA, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 |