Filter Your Search
1 - 2 of 2 results
|
LM3525M-H/NOPB
Texas Instruments
|
$0.9384 | Yes | Yes | Active | 5 V | 1 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.7 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3525M-H/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7526 mm | 3.91 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 |