Filter Your Search
1 - 3 of 3 results
|
LM358AMX/NOPB
Texas Instruments
|
$0.4662 | Yes | Yes | Active | 7 mV | 0.1 V/us | 200 nA | 1.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 1000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM358AMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 mV | 0.1 V/us | 200 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LM358AMX/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 0.1 V/us | 200 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | R-PDSO-G8 | e3 | 85 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown |