Filter Your Search
1 - 10 of 12 results
|
LM360M/NOPB
Texas Instruments
|
$4.2666 | Yes | Yes | Active | 2 mV | 20 µA | 32 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 6 µA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM360M/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 mV | 20 µA | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM360M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 mV | 20 µA | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM360MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 mV | 20 µA | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM360MDA
Texas Instruments
|
Check for Price | Obsolete | 5 mV | 20 µA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -8 V | TOTEM POLE | 8 V | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM360MDA
National Semiconductor Corporation
|
Check for Price | Transferred | 5 mV | 20 µA | 32 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM360MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 mV | 20 µA | 48 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 pA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM360MX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 20 µA | 32 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 6 µA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM360MWA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 mV | 20 µA | 32 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 20 µA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM360MX
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 2 mV | 20 µA | 32 mA | 14 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 6 µA | -8 V | TOTEM POLE | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1989-01-01 |