Filter Your Search
1 - 2 of 2 results
![]() |
LM361N/NOPB
National Semiconductor Corporation
|
$1.6556 | Yes | Transferred | 5 mV | 30 µA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 30 pA | -16 V | TOTEM POLE | 16 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
LM361N/NOPB
Texas Instruments
|
$2.0636 | Yes | Yes | Active | 1 mV | 30 µA | 20 mA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 30 µA | -16 V | TOTEM POLE | 16 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 70 °C | NOT APPLICABLE | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |