Filter Your Search
1 - 2 of 2 results
|
LM3674MF-ADJ/NOPB
Texas Instruments
|
$0.5959 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1.1 V | 3.3 V | 600 mA | 1 | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3674MF-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 1.2 A | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |