Filter Your Search
1 - 2 of 2 results
|
LM3676SD-1.5/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 5.5 V | 2.9 V | 1.2 A | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XDSO-N8 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | GREEN, LLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM3676SD-1.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.9 V | 1.2 A | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, LLP-8 | unknown | EAR99 | 8542.39.00.01 |