Filter Your Search
1 - 2 of 2 results
|
LM3678SDE-1.2/NOPB
Texas Instruments
|
$0.9525 | Yes | Yes | Active | 3.6 V | 800 mV | 5.5 V | 2.5 V | 800 mV | 1.2 V | 1.5 A | 1 | YES | BUCK | 3.6 MHz | ALSO OPERATES WITH 1.2V OUTPUT VOLTAGE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 10 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | LLP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM3678SDE-1.2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 800 mV | 5.5 V | 2.5 V | 2.4 A | YES | BUCK | 3.6 MHz | ALSO OPERATES WITH 1.2V OUTPUT VOLTAGE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 10 | UNSPECIFIED | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, LLP-10 | unknown | EAR99 | 8542.39.00.01 |