Filter Your Search
1 - 4 of 4 results
|
LM3679UR-1.8/NOPB
Texas Instruments
|
$0.7545 | Yes | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.5 V | 1.8 V | 1.8 V | 350 mA | 1 | YES | BUCK | 3.5 MHz | CURRENT MODE CONTROL IS ALSO POSSIBLE IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.128 mm | 1.495 mm | 425 µm | TEXAS INSTRUMENTS INC | BGA | 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, SMD-5 | 5 | compliant | EAR99 | 8542.39.00.01 | |||
|
LM3679UR-1.8
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.5 V | 1.075 A | YES | BUCK | 3.5 MHz | CURRENT MODE CONTROL IS ALSO POSSIBLE IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.128 mm | 1.495 mm | 425 µm | TEXAS INSTRUMENTS INC | BGA | 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, SMD-5 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM3679UR-1.8
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 1.075 A | YES | BUCK | 3.5 MHz | CURRENT MODE CONTROL IS ALSO POSSIBLE IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,2X3,20/17 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.128 mm | 1.495 mm | 425 µm | NATIONAL SEMICONDUCTOR CORP | 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, SMD-5 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM3679UR-1.8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 1.075 A | YES | BUCK | 3.5 MHz | CURRENT MODE CONTROL IS ALSO POSSIBLE IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,2X3,20/17 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.128 mm | 1.495 mm | 425 µm | NATIONAL SEMICONDUCTOR CORP | 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, SMD-5 | compliant | EAR99 | 8542.39.00.01 |