Parametric results for: LM3691TL-0.85 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm3691tl085
Select parts from the table below to compare.
Compare
Compare
LM3691TL-0.85
National Semiconductor Corporation
Check for Price Transferred 3.6 V 850 mV 5.5 V 2.3 V 1.7 A YES BUCK 4.4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B6 Not Qualified 85 °C -30 °C 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1.26 mm 1.565 mm 675 µm NATIONAL SEMICONDUCTOR CORP VFBGA, unknown EAR99 8542.39.00.01
LM3691TL-0.85
Texas Instruments
Check for Price Obsolete 3.6 V 850 mV 5.5 V 2.3 V 1.7 A YES BUCK 4.4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B6 Not Qualified 85 °C -30 °C 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1.26 mm 1.565 mm 675 µm TEXAS INSTRUMENTS INC VFBGA, unknown EAR99 8542.39.00.01 BGA 6