Filter Your Search
1 - 3 of 3 results
|
LM385H-2.5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.425 V | 2.575 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | COMMERCIAL | 3 % | O-MBCY-W2 | e0 | Not Qualified | 70 °C | 2 | METAL | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM385H-2.5
Linear Technology
|
Check for Price | No | Obsolete | 2.5 V | 2.425 V | 2.575 V | 3.7 V | 30 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | COMMERCIAL | 3 % | O-MBCY-W2 | e0 | Not Qualified | 70 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46, SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | TO-46 | 2 | ||
|
LM385H-2.5
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 V | 2.425 V | 2.575 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | COMMERCIAL | 3 % | O-MBCY-W2 | e0 | Not Qualified | 70 °C | 2 | METAL | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 |