Filter Your Search
1 - 4 of 4 results
|
LM3886TF
National Semiconductor Corporation
|
$4.0675 | No | Transferred | 1 | 20 kHz | 26 dB | ZIP | 68 W | 42 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 85 mA | 10 V | OTHER | R-PZFM-T11 | Not Qualified | e0 | 1 | 85 °C | -20 °C | 260 | 40 | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | ISOLATED, PLASTIC, TO-220, 11 PIN | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM3886TF/NOPB
National Semiconductor Corporation
|
$4.4714 | Yes | Transferred | 1 | 20 kHz | 26 dB | ZIP | 68 W | 42 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 85 mA | 10 V | OTHER | R-PZFM-T11 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 40 | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | ISOLATED, PLASTIC, TO-220, 11 PIN | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM3886TF
Texas Instruments
|
$5.0838 | No | Active | 1 | 20 kHz | 36 dB | ZFM | 68 W | 84 V | AUDIO AMPLIFIER | BIPOLAR | 110 dB | 1 | 85 mA | 20 V | COMMERCIAL | R-PZFM-T11 | Not Qualified | e0 | 1 | 70 °C | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 19.583 mm | 20.015 mm | 4.62 mm | TEXAS INSTRUMENTS INC | PLASTIC, TO-220, 11 PIN | not_compliant | EAR99 | 8542.33.00.01 | SFM | 3 | Texas Instruments | |||||
|
LM3886TF/NOPB
Texas Instruments
|
$5.3921 | No | Active | 1 | 20 kHz | 26 dB | ZFM | 68 W | 84 V | AUDIO AMPLIFIER | BIPOLAR | 110 dB | 1 | 85 mA | 20 V | COMMERCIAL | R-PZFM-T11 | Not Qualified | e3 | 1 | 70 °C | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 19.583 mm | 20.015 mm | 4.62 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, ISOLATED, PLASTIC, TO-220, 11 PIN | not_compliant | EAR99 | 8542.33.00.01 | SFM | 3 | Texas Instruments |