Filter Your Search
1 - 2 of 2 results
|
LM3S1150-EQC50-A2T
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 65536 | 16384 | 32 kHz | 52 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | Texas Instruments | ||
|
LM3S1150-EQC50-A2
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 65536 | 16384 | 32 kHz | 52 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | Texas Instruments |