Filter Your Search
1 - 4 of 4 results
|
LM3S300-IQN25-C2
Texas Instruments
|
$4.2646 | Yes | Yes | Not Recommended | 32 | 25 MHz | 16384 | 4096 | CORTEX-M3 | 25 MHz | 36 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 4 | 8 | 8 | YES | FLASH | 65 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
LM3S300-IQN25
Luminary Micro
|
Check for Price | Obsolete | LUMINARY MICRO INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM3S300-IQN25-C2T
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 25 MHz | 16384 | 4096 | CORTEX-M3 | 25 MHz | 36 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 4 | 8 | 8 | YES | FLASH | 65 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
LM3S300-IQN25(T)
Luminary Micro
|
Check for Price | Obsolete | LUMINARY MICRO INC | , | unknown | 8542.31.00.01 |