Filter Your Search
1 - 6 of 6 results
|
LM3S600-IQN50
Luminary Micro
|
Check for Price | Obsolete | LUMINARY MICRO INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM3S600-IGZ50-C2
Texas Instruments
|
Check for Price | Obsolete | 32 | 50 MHz | 32 kHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 6.875 mm | 6.875 mm | TEXAS INSTRUMENTS INC | unknown | 8542.31.00.01 | QFN | HVQCCN, | 48 | Texas Instruments | ||||||||||||||||||||||||
|
LM3S600-IQN50(T)
Luminary Micro
|
Check for Price | Obsolete | LUMINARY MICRO INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM3S600-IQN50-C2
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 32768 | 8192 | CORTEX-M3 | 32 kHz | 36 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 4 | 8 | 8 | YES | FLASH | 110 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | QFP | ROHS COMPLIANT, MS-026BBC, LQFP-48 | 48 | Texas Instruments | 3A991.A.2 | ||
|
LM3S600-IQN50-C2T
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 32768 | 8192 | CORTEX-M3 | 32 kHz | 36 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 4 | 8 | 8 | YES | FLASH | 110 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | QFP | LFQFP, QFP48,.35SQ,20 | 48 | Texas Instruments | 3A991.A.2 | ||
|
LM3S600-IGZ50-C2T
Texas Instruments
|
Check for Price | Obsolete | 32 | 50 MHz | 32 kHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 6.875 mm | 6.875 mm | TEXAS INSTRUMENTS INC | unknown | 8542.31.00.01 | QFN | HVQCCN, | 48 |