Filter Your Search
1 - 8 of 8 results
![]() |
LM3S6938-IQC50-A2T
Texas Instruments
|
$16.6751 | Yes | Yes | Obsolete | 32 | 50 MHz | 262144 | 65536 | CORTEX-M3 | 32 kHz | 38 | 4 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 6 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
![]() |
LM3S6938-IBZ50-A2T
Texas Instruments
|
$16.6751 | Yes | Obsolete | 32 | 50 MHz | 262144 | 65536 | 32 kHz | 38 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA108,12X12,32 | 108 | compliant | 8542.31.00.01 | |||||||||||||
![]() |
LM3S6938-IQC50-A2
Texas Instruments
|
$17.9651 | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 65536 | CORTEX-M3 | 32 kHz | 46 | 4 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 6 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
![]() |
LM3S6938-IBZ50-A2
Texas Instruments
|
$19.4971 | Yes | Obsolete | 32 | 50 MHz | 262144 | 65536 | 32 kHz | 38 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, MO-219F, BGA-108 | 108 | compliant | 8542.31.00.01 | |||||||||||||
|
LM3S6938-IQC50
Luminary Micro
|
Check for Price | Obsolete | 32 | 50 MHz | 262144 | 65536 | CORTEX-M3 | 32 kHz | 38 | 5 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | LUMINARY MICRO INC | unknown | 8542.31.00.01 | ||||||||||||||||
|
LM3S6938-IBZ50
Luminary Micro
|
Check for Price | Obsolete | 32 | 50 MHz | 262144 | 65536 | CORTEX-M3 | 32 kHz | 38 | 5 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | S-PBGA-B108 | 85 °C | -40 °C | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | LUMINARY MICRO INC | unknown | 8542.31.00.01 | ||||||||||||||||
|
LM3S6938-IQC50(T)
Luminary Micro
|
Check for Price | Obsolete | 32 | 50 MHz | 262144 | 65536 | CORTEX-M3 | 32 kHz | 38 | 5 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | LUMINARY MICRO INC | , | unknown | 8542.31.00.01 | |||||||||||||||
|
LM3S6938-IBZ50(T)
Luminary Micro
|
Check for Price | Obsolete | 32 | 50 MHz | 262144 | 65536 | CORTEX-M3 | 32 kHz | 38 | 5 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | S-PBGA-B108 | 85 °C | -40 °C | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | LUMINARY MICRO INC | unknown | 8542.31.00.01 |