Parametric results for: LM3S6938-IRN20-A2T under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: lm3s6938i
Select parts from the table below to compare.
Compare
Compare
LM3S6938-IQC50-A2
Texas Instruments
Check for Price Yes Yes Not Recommended 32 50 MHz 262144 65536 CORTEX-M3 32 kHz 46 4 YES 2.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES YES YES 6 8 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
LM3S6938-IQC50-A2T
Texas Instruments
Check for Price Yes Yes Obsolete 32 50 MHz 262144 65536 CORTEX-M3 32 kHz 38 4 YES 2.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES YES YES 6 8 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
LM3S6938-IQC50
Luminary Micro
Check for Price Obsolete 32 50 MHz 262144 65536 CORTEX-M3 32 kHz 38 5 YES 2.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 2.75 V 2.5 V S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LUMINARY MICRO INC unknown 8542.31.00.01
LM3S6938-IBZ50-A2T
Texas Instruments
Check for Price Yes Obsolete 32 50 MHz 262144 65536 32 kHz 38 YES 2.5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PBGA-B108 Not Qualified e1 3 85 °C -40 °C 260 30 108 PLASTIC/EPOXY LFBGA BGA108,12X12,32 SQUARE GRID ARRAY TIN SILVER COPPER BALL 800 µm BOTTOM 1.5 mm 10 mm 10 mm TEXAS INSTRUMENTS INC BGA LFBGA, BGA108,12X12,32 108 compliant 8542.31.00.01
LM3S6938-IBZ50-A2
Texas Instruments
Check for Price Yes Obsolete 32 50 MHz 262144 65536 32 kHz 38 YES 2.5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PBGA-B108 Not Qualified e1 3 85 °C -40 °C 260 30 108 PLASTIC/EPOXY LFBGA BGA108,12X12,32 SQUARE GRID ARRAY TIN SILVER COPPER BALL 800 µm BOTTOM 1.5 mm 10 mm 10 mm TEXAS INSTRUMENTS INC BGA GREEN, MO-219F, BGA-108 108 compliant 8542.31.00.01
LM3S6938-IBZ50
Luminary Micro
Check for Price Obsolete 32 50 MHz 262144 65536 CORTEX-M3 32 kHz 38 5 YES 2.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 2.75 V 2.5 V S-PBGA-B108 85 °C -40 °C 108 PLASTIC/EPOXY LFBGA BGA108,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 10 mm 10 mm LUMINARY MICRO INC unknown 8542.31.00.01
LM3S6938-IQC50(T)
Luminary Micro
Check for Price Obsolete 32 50 MHz 262144 65536 CORTEX-M3 32 kHz 38 5 YES 2.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 2.75 V 2.5 V S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LUMINARY MICRO INC , unknown 8542.31.00.01
LM3S6938-IBZ50(T)
Luminary Micro
Check for Price Obsolete 32 50 MHz 262144 65536 CORTEX-M3 32 kHz 38 5 YES 2.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 2.75 V 2.5 V S-PBGA-B108 85 °C -40 °C 108 PLASTIC/EPOXY LFBGA BGA108,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.5 mm 10 mm 10 mm LUMINARY MICRO INC unknown 8542.31.00.01