Filter Your Search
1 - 1 of 1 results
![]() |
LM3S9B81-IBZ80-C1T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 262144 | 98304 | 32 kHz | 65 | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA108,12X12,32 | 108 | unknown | 8542.31.00.01 |