Filter Your Search
1 - 1 of 1 results
|
LM4040AECT-3.0
STMicroelectronics
|
Check for Price | Yes | Active | 3 V | 2.997 V | 3.003 V | 15 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 70 ppm/°C | 0.1 % | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | STMICROELECTRONICS | SOT-323, 5 PIN | compliant | STMicroelectronics |