Parametric results for: LM4040D20QDBZRG4 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm4040d20qdbzrg4
Select parts from the table below to compare.
Compare
Compare
LM4040D20QDBZRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.048 V 2.028 V 2.068 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 150 ppm/°C AUTOMOTIVE 1 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 TSSOP, TO-236 3 unknown EAR99 8542.39.00.01