Filter Your Search
1 - 1 of 1 results
|
LM4040DTB-300GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.97 V | 3.03 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ON SEMICONDUCTOR | SOT-23 | LSSOP, TO-236 | 3 | 527AG | compliant | EAR99 | 8542.39.00.01 | onsemi |