Filter Your Search
1 - 1 of 1 results
|
LM4040EIM3X-2.0/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.048 V | 1.988 V | 2.108 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 |