Filter Your Search
1 - 10 of 12 results
|
LM4040EIZ-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.426 V | 2.574 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 2 % | O-PBCY-T3 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM4040EIZ-2.5
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.5 V | 2.426 V | 2.574 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 2 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM4040EIZ-2.5
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 70 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 2 % | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MICREL INC | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM4040EIZ-2.5AMMOPACK
Micrel Inc
|
Check for Price | Obsolete | 2.5 V | 2.45 V | 2.55 V | 70 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICREL INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM4040EIZ-2.5
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.5 V | 2.426 V | 2.574 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | 3 | unknown | |||||||||||||
|
LM4040EIZ-2.5X
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 2.426 V | 2.574 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM4040EIZ-2.5
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 70 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 2 % | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MICREL INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM4040EIZ-2.5AMMOPACK
Microchip Technology Inc
|
Check for Price | Obsolete | 2.5 V | 2.45 V | 2.55 V | 70 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICREL INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM4040EIZ-2.5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.426 V | 2.574 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 2 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | not_compliant | |||||||
|
LM4040EIZ-2.5T&R
Microchip Technology Inc
|
Check for Price | Obsolete | 2.5 V | 2.45 V | 2.55 V | 70 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICREL INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 |