Filter Your Search
1 - 3 of 3 results
|
LM4041BIM3X-1.2/NOPB
Texas Instruments
|
$0.8179 | Yes | Yes | Active | 1.225 V | 1.2146 V | 1.2354 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM4041BIM3X-1.2/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 1.225 V | 1.2146 V | 1.2354 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | unknown | ||||||||||
|
LM4041BIM3X-1.2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.225 V | 1.2146 V | 1.2354 V | 60 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 |