Filter Your Search
1 - 1 of 1 results
|
LM4041DIDCKTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.233 V | 1.221 V | 1.245 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | EAR99 | 8542.39.00.01 |