Filter Your Search
1 - 2 of 2 results
|
LM4050AEX3-3.3/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 3.2967 V | 3.3033 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | 3-SC70-N/A | 3 | 3-SC70-N/A | 2002-08-15 | Analog Devices | ||||||||
|
LM4050AEX3-3.3/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.2967 V | 3.3033 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SOIC | 3 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP3/6,.08 | compliant | EAR99 | 8542.39.00.01 |