Filter Your Search
1 - 3 of 3 results
|
LM4050BEM3-4.1+T
Maxim Integrated Products
|
$0.6920 | Yes | Yes | Transferred | 4.096 V | 4.0878 V | 4.1042 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM4050BEM3-4.1-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4.096 V | 4.0878 V | 4.1042 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TO-236 | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM4050BEM3-4.1+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4.096 V | 4.0878 V | 4.1042 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | 3-SOT_23-N/A | 3 | 3-SOT_23-N/A | 2002-08-15 | Analog Devices |