Parametric results for: LM4050CEX3-3.3/V+ under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm4050cex333v
Select parts from the table below to compare.
Compare
Compare
LM4050CEX3-3.3/V+
Maxim Integrated Products
Check for Price Yes Transferred 3.3 V 3.2835 V 3.3165 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BICMOS 50 ppm/°C 0.5 % R-PDSO-G3 e3 1 125 °C -40 °C 260 AEC-Q100 30 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
LM4050CEX3-3.3/V+
Analog Devices Inc
Check for Price Yes Active 3.3 V 3.2835 V 3.3165 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BICMOS 50 ppm/°C 0.5 % R-PDSO-G3 e3 1 125 °C -40 °C 260 AEC-Q100 30 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm 3-SC70-N/A 3 3-SC70-N/A 2002-08-15 Analog Devices
LM4050CEX3-3.3/V+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V 3.2835 V 3.3165 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BICMOS 50 ppm/°C AUTOMOTIVE 0.5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
LM4050CEX3-3.3/V+T
Analog Devices Inc
Check for Price Yes Active 3.3 V 3.2835 V 3.3165 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BICMOS 50 ppm/°C AUTOMOTIVE 0.5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ANALOG DEVICES INC compliant 3-SC70-N/A 3 3-SC70-N/A 2002-08-15 Analog Devices