Filter Your Search
1 - 10 of 10 results
|
LM4250CJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 10 nA | 11 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | 200 | 60000 | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
LM4250CJ
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM4250CJ
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM4250CJ-8
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM4250CJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 10 nA | 11 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | 200 | 60000 | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LM4250CJ8
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
TTLM4250CJ
Twilight Technology Inc
|
Check for Price | No | Active | 6 mV | 100 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | YES | 18 V | COMMERCIAL | 25000 | R-XDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM4250CJ
General Electric Solid State
|
Check for Price | No | Transferred | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM4250CJ8
Harris Semiconductor
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM4250CJ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 6 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | , | 8 | unknown | EAR99 | 8542.33.00.01 |