Filter Your Search
1 - 2 of 2 results
|
LM4250CM/NOPB
Texas Instruments
|
$1.1299 | Yes | Obsolete | 7.5 mV | 0.2 V/us | 80 nA | 100 µA | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | 250 | 25000 | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LM4250CM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7.5 mV | 0.2 V/us | 80 nA | 100 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | 250 | 50000 | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |