Filter Your Search
1 - 2 of 2 results
|
LM431BCM/NOPB
Texas Instruments
|
$0.3548 | Yes | Yes | Active | 2.5 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM431BCM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SO-8 | compliant | EAR99 | 8542.39.00.01 |