Filter Your Search
1 - 1 of 1 results
|
LM431CCMF
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.14 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 |