Filter Your Search
1 - 2 of 2 results
|
LM4548VHX
Texas Instruments
|
Check for Price | No | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 235 | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | LFQFP, QFP48,.35SQ,20 | compliant | 8542.39.00.01 | |||
|
LM4548VHX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | LFQFP, QFP48,.35SQ,20 | compliant | 8542.39.00.01 |