Filter Your Search
1 - 4 of 4 results
|
LM4651N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 30 kHz | DIP | 170 W | 10 % | 22 V | CLASS D AUDIO AMPLIFIER | BIPOLAR | 1 | 45 mA | 11 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.33.00.01 | |||
|
LM4651N
Texas Instruments
|
Check for Price | Obsolete | AUDIO AMPLIFIER | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||||||||||||
|
LM4651N/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 30 kHz | DIP | 170 W | 10 % | 22 V | CLASS D AUDIO AMPLIFIER | BIPOLAR | 1 | 45 mA | 11 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM4651N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 30 kHz | DIP | 170 W | 10 % | 22 V | CLASS D AUDIO AMPLIFIER | BIPOLAR | 1 | 45 mA | 11 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | NATIONAL SEMICONDUCTOR CORP | N28B | not_compliant | EAR99 | 8542.33.00.01 |