Filter Your Search
1 - 2 of 2 results
![]() |
LM4671ITL/NOPB
Texas Instruments
|
$0.6569 | Yes | Yes | Active | 1 | 20 kHz | 6.0206 dB | VFBGA | 2.5 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 93 dB | 1 | 3 mA | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 600 µm | TEXAS INSTRUMENTS INC | BGA | SMD-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM4671ITL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 20 kHz | 6.0206 dB | VFBGA | 2.5 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 600 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-9 | compliant | EAR99 | 8542.33.00.01 |