Filter Your Search
1 - 2 of 2 results
|
LM4802BLQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | HVQCCN | 5.5 V | AUDIO AMPLIFIER | 1 | 25 mA | 2.7 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-28 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LM4802BLQ/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | HVQCCN | 5.5 V | AUDIO AMPLIFIER | 1 | 25 mA | 2.7 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | LLP-28 | compliant | EAR99 | 8542.33.00.01 | QFN | 28 |