Filter Your Search
1 - 6 of 6 results
|
LM4840MH/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | TSSOP | 65 dB | VOLUME CONTROL CIRCUIT | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM4840MHX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | TSSOP | 65 dB | VOLUME CONTROL CIRCUIT | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-28 | not_compliant | |||||||||||
|
LM4840MH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 | TSSOP | 65 dB | VOLUME CONTROL CIRCUIT | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-28 | compliant | ||||||||||
|
LM4840MHX
Texas Instruments
|
Check for Price | No | Obsolete | 2 | TSSOP | 65 dB | VOLUME CONTROL CIRCUIT | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP28,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM4840MH
Texas Instruments
|
Check for Price | Obsolete | 2 | HTSSOP | 10 % | 65 dB | VOLUME CONTROL CIRCUIT | BRIDGED MODE OPERATION 70 DB CHANNEL SEPARATION ALSO AVAILABLE; SEATED HT_TYP | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LM4840MHX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | TSSOP | 65 dB | VOLUME CONTROL CIRCUIT | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 |