Filter Your Search
1 - 10 of 37 results
|
LM48512TLX/NOPB
Texas Instruments
|
$0.6286 | Yes | Yes | Active | 1 | VFBGA | 2.7 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 19 mA | 2.3 V | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.3 mm | 2.5 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA16,4X4,20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM48512TL/NOPB
Texas Instruments
|
$0.8697 | Yes | Yes | Active | 1 | VFBGA | 2.7 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 19 mA | 2.3 V | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.3 mm | 2.5 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA16,4X4,20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM48511SQX/NOPB
Texas Instruments
|
$1.0659 | Yes | Yes | Active | 1 | 20 kHz | HVQCCN | 6.7 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 26.6 mA | 3 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM48511SQ/NOPB
National Semiconductor Corporation
|
$1.8773 | Yes | Transferred | QCCN | AUDIO AMPLIFIER | 1 | 26.6 mA | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||
|
LM48511SQ/NOPB
Texas Instruments
|
$1.9610 | Yes | Yes | Active | 1 | 20 kHz | 52 dB | HVQCCN | 6.7 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 26.6 mA | 3 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM4851IBL
Texas Instruments
|
Check for Price | Obsolete | 3 | 20 kHz | VFBGA | 1.1 W | 5 V | AUDIO AMPLIFIER | SEATED HGT-NOM | 1 | 2.6 V | INDUSTRIAL | R-PBGA-B18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | BOTTOM | 1.996 mm | 2.225 mm | 600 µm | TEXAS INSTRUMENTS INC | VFBGA, | unknown | EAR99 | 8542.33.00.01 | BGA | 18 | ||||||||||||||||
|
LM48511SQX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | QCCN | AUDIO AMPLIFIER | 1 | 26.6 mA | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||
|
LM4851LQX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | QCCN | AUDIO AMPLIFIER | 11 mA | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 24 | PLASTIC/EPOXY | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC24,.16X.2,20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM4851LQX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | QCCN | AUDIO AMPLIFIER | 2 | 11 mA | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM4851LQ
Texas Instruments
|
Check for Price | Obsolete | 3 | 20 kHz | HVQCCN | 1.5 W | 5 V | AUDIO AMPLIFIER | 1 | 2.6 V | INDUSTRIAL | R-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | PLASTIC, LLP-24 | unknown | EAR99 | 8542.33.00.01 |