Filter Your Search
1 - 1 of 1 results
|
LM4864LDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | HVSON | 725 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 6 mA | 2.7 V | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC10,.11,20 | compliant | EAR99 | 8542.33.00.01 |