Filter Your Search
1 - 10 of 59 results
|
LM48824TMX/NOPB
Texas Instruments
|
$0.6707 | Yes | Yes | Active | 2 | VFBGA | 37 mW | 5.5 % | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 1.3 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LM48820TMX/NOPB
Texas Instruments
|
$0.7470 | Yes | Yes | Active | 2 | 22 kHz | VFBGA | 95 mW | AUDIO AMPLIFIER | SNR IS 100DB | 1 | 5.5 mA | 5 V | 1.6 V | INDUSTRIAL | S-PBGA-B14 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | BGA14,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.615 mm | 1.615 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | BGA | SMD-14 | 14 | |||||
|
LM48824TM/NOPB
Texas Instruments
|
$0.8696 | Yes | Yes | Active | 2 | VFBGA | 37 mW | 5.5 % | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 1.3 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
LM4882MM/NOPB
National Semiconductor Corporation
|
$0.8805 | Yes | Obsolete | 1 | 20 kHz | TSSOP | 480 mW | AUDIO AMPLIFIER | 1 | 4 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | compliant | MSOP-8 | |||||||||||
|
LM48820TM/NOPB
Texas Instruments
|
$0.9875 | Yes | Yes | Active | 2 | 22 kHz | VFBGA | 95 mW | AUDIO AMPLIFIER | SNR IS 100DB | 1 | 5.5 mA | 5 V | 1.6 V | INDUSTRIAL | S-PBGA-B14 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | BGA14,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.615 mm | 1.615 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | BGA | SMD-14 | 14 | Texas Instruments | ||||
|
LM48821TL/NOPB
Texas Instruments
|
$1.2242 | Yes | Yes | Active | 2 | VFBGA | 53 mW | 82 dB | VOLUME CONTROL CIRCUIT | 1 | 4.5 mA | 4 V | 2 V | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
LM48824TM/NOPB
National Semiconductor Corporation
|
$1.3766 | Yes | Transferred | FBGA | AUDIO AMPLIFIER | 1 | 1.3 mA | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||
|
LM48822TLX/NOPB
Texas Instruments
|
$1.3801 | Yes | Yes | Active | 2 | VFBGA | 40 mW | 5.5 % | 95 dB | VOLUME CONTROL CIRCUIT | 1 | 4.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
LM48820TM/NOPB
National Semiconductor Corporation
|
$1.5283 | Yes | Transferred | 2 | 22 kHz | VFBGA | 95 mW | AUDIO AMPLIFIER | SNR IS 100DB | 1 | 5.5 mA | 5 V | 1.6 V | INDUSTRIAL | S-PBGA-B14 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | BGA14,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.615 mm | 1.615 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | ROHS COMPLIANT, MICRO SMD-14 | ||||||||
|
LM48822TL/NOPB
National Semiconductor Corporation
|
$1.6451 | Yes | Transferred | FBGA | AUDIO AMPLIFIER | 1 | 4.5 mA | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |