Filter Your Search
1 - 4 of 4 results
![]() |
LM48820TMX/NOPB
Texas Instruments
|
$0.7470 | Yes | Yes | Active | 2 | 22 kHz | VFBGA | 95 mW | 5 V | AUDIO AMPLIFIER | SNR IS 100DB | 1 | 5.5 mA | 1.6 V | INDUSTRIAL | S-PBGA-B14 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | BGA14,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.615 mm | 1.615 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | SMD-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
LM48820TMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 | 22 kHz | VFBGA | 95 mW | 5 V | AUDIO AMPLIFIER | SNR IS 100DB | 1 | 5.5 mA | 1.6 V | INDUSTRIAL | S-PBGA-B14 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | BGA14,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.615 mm | 1.615 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, MICRO SMD-14 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LM48820TMX
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 | 22 kHz | VFBGA | 95 mW | 5 V | AUDIO AMPLIFIER | SNR IS 100DB | 1 | 5.5 mA | 1.6 V | INDUSTRIAL | S-PBGA-B14 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | BGA14,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.615 mm | 1.615 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA14,4X4,16 | compliant | EAR99 | 8542.33.00.01 | |||||
![]() |
LM48820TMX
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 22 kHz | VFBGA | 95 mW | 5 V | AUDIO AMPLIFIER | SNR IS 100DB | 1 | 5.5 mA | 1.6 V | INDUSTRIAL | S-PBGA-B14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | BGA14,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.615 mm | 1.615 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA14,4X4,16 | 14 | compliant | EAR99 | 8542.33.00.01 |