Filter Your Search
1 - 3 of 3 results
|
LM4891LDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | VSON | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | R-PDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SOLCC10,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC10,.16,20 | compliant | EAR99 | 8542.33.00.01 | ||
|
LM4891LDX
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 20 kHz | VSON | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | R-PDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 10 | PLASTIC/EPOXY | SOLCC10,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC10,.16,20 | compliant | EAR99 | 8542.33.00.01 | |||
|
LM4891LDX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | VSON | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | R-PDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 10 | PLASTIC/EPOXY | SOLCC10,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC10,.16,20 | not_compliant | EAR99 | 8542.33.00.01 |