Filter Your Search
1 - 3 of 3 results
|
LM4893ITLX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | VFBGA | 1.1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA9,3X3,20 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LM4893ITLX
Texas Instruments
|
Check for Price | Obsolete | 1 | VFBGA | 1.1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | S-PBGA-B9 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, | unknown | EAR99 | 8542.33.00.01 | BGA | 9 | ||||||||||||
|
LM4893ITLX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | VFBGA | 1.1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.514 mm | 1.514 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA9,3X3,20 | compliant | EAR99 | 8542.33.00.01 | BGA | 9 |